reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC CINEMA :: Microsoft LifeCam Cinema for Business


Microsoft LifeCam Cinema for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software
  • Specials
    • Specification
    • 720p
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Microphone
    • Integrated

Online communication in movie format: the LifeCam Cinema captures high-resolution videos in 16:9 widescreen format in 720p High Definition resolution — for razor sharp and brilliant moving and still images.

16:9 widescreen format
High Definition image sensor in 16:9 widescreen format with 720p resolution (1280 x 720) for razor sharp video and photos with a cinematic look with 5 megapixels (interpolated)

Auto-focus
Your image always remains sharp and vivid — even in close-ups.

Lens with glass elements
The high-resolution optics with a lens with glass elements produces vivid, high-quality video that are always sharp even in adverse lighting.

Flexible universal holder
The flexible mounting bracket can be bent, folded and shaped — for the perfect fit on laptop and flat-screen monitors as well as conventional monitors.

Digital microphone
Rich sound thanks to built-in microphone with digital noise reduction

Aluminium housing
High-grade craftsmanship with solid aluminium housing

LifeCam Dashboard
Add effects from the Windows Live Messenger window and control your webcam.

Windows Live Call button
It has never been so easy to have a video chat. With a single press of the Windows Live Call button you can see who is online and immediately start a video chat.

Flexible universal holder
The flexible mounting bracket can be bent, folded and shaped — for the perfect fit on laptop and flat-screen monitors as well as conventional monitors.

Video effects
Present yourself creatively with the video effects integrated into the LifeCam Dashboard.

System requirements
• for Windows-based computers:
Windows 7, Windows Vista, Windows XP with SP2 (with the exception of Windows XP 64-bit); at least: Intel Dual Core 1.6 GHz, 1 GB RAM; recommended: Intel Dual Core 3.0 GHz, 2 GB RAM
• Hard drive: 1.5 GB
• USB port

Note: drivers and software can be downloaded from the manufacturer: http://www.microsoft.com/hardware/de-de/d/lifecam-cinema



Manufacturer : MICROSOFT
Factory number : 6CH-00002
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software
  • Specials
    • Specification
    • 720p
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Microphone
    • Integrated
Datasheet/manual