reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD C525 :: Logitech C525 HD webcam

Item-No.: LOGITECH HD C525
€46,95
Category of goods: 0

LOGITECH HD C525

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
    • Accessory
    • Software
  • Specials
    • Specification
    • 720p
    • Warranty
    • 2 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 1.5 m

The Logitech® HD Webcam C525: for HD video calls and recordings on the go — with auto-focus.

• Make HD video calls and recordings in 720p resolution and with auto-focus — with virtually all popular instant messenger applications and Logitech Vid™ HD.
• You can easily record HD videos in 720p and upload them to Facebook™, Twitter™ or YouTube™ with just one click.
• The webcam can be folded and taken wherever you go. It can be rotated so that you can always find the right angle for your calls and recordings.
• You can take stunning photos with up to 8 megapixels (software interpolated).
• The Logitech® Fluid Crystal™ technology delivers fluid movements, sharp images, vibrant colours and clear sound — it doesn't get more realistic.*

Thanks to HD video calls and recordings with 720p and the 1-click upload of HD videos to Facebook, you can now share your high-definition world with others, anytime and anywhere.

Technical data
• HD video calling (1280 x 720 pixels) with the recommended system configuration*
• HD video recordings: up to 1280 x 720 pixels*
• Logitech Fluid Crystal™ technology
• Logitech More HD technology
• Auto-focus
• Photos: up to 8 megapixels (software interpolated)
• Built-in microphone with Logitech RightSound™ technology
• Hi-Speed USB 2.0 certified (recommended)
• Universal bracket for notebooks, LCD and CRT monitors

Logitech webcam software:
• Logitech Vid™ HD
• Logitech RightLight™ 2 technology
• Video recordings and photos
• Magix™ photo and video editing software*
• 1-click upload of videos to Facebook®, Twitter™ and YouTube™ (registration required)
• Logitech Video Effects™: fun filters, avatars, accessories and video mask studio**

HD video calls
Make your video calls with 720p on most instant messengers.

High-quality auto-focus
Thanks to the built-in auto-focus, your images remain sharp even in close-ups (from a distance of 7 cm from the lens).

Logitech More HD
Thanks to More HD, this webcam compresses the video image during the call, so that you can permanently enjoy HD quality and your computer works more efficiently, even if it is somewhat old.

1-click upload to Facebook
You can easily record HD videos (720p) and upload them to Facebook®, Twitter™ or YouTube® with just one click.

Foldable design with pan function
Simply put it in your pocket and take it with you. Thanks to the 360° pan function, calls and recordings are possible from any angle.

Includes Logitech Vid™ HD
Video calls are now free, fast and easy for you and anyone you want to talk to. The software is installed when you set up the webcam, so you can start immediately.

8-megapixel snapshots
For high-resolution snapshots of up to 8 megapixels (software interpolated).

Built-in microphone with RightSound™
Clear conversations without annoying background noise.

Login using facial recognition
Log in to your computer and your websites using the built-in facial recognition software. This will save you time and impress your friends.*

RightLight™ 2 technology
Even if you make video calls with low lighting or backlighting, the exposure is automatically adjusted to produce the best possible image quality.

Logitech Video Effects™
With Video Effects you can increase the fun factor in your video calls. Spice up your video calls with neon colours and fish-eye filters — or create your own mask with the video mask studio.

Compatibility with instant messenger applications
Works with Skype™, Windows Live™ Messenger, Yahoo!® Messenger, AOL® Instant Messenger (AIM®) and other compatible instant messaging applications.

Free video editing software
Logitech and MAGIX bring you a special offer: You can now get MAGIX™ Photo Manager 9 and MAGIX™ Video Easy with your new Logitech webcam. And they're free.**

Smoother. Sharper. Brighter. Clearer.
Logitech Fluid Crystal™ technology. So that your Logitech webcam can do even more. Ensures fluid movements, sharp images with realistic colours and clear sound.



Manufacturer : LOGITECH
Factory number : 960-001064
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
    • Accessory
    • Software
  • Specials
    • Specification
    • 720p
    • Warranty
    • 2 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 1.5 m
Datasheet/manual