reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD B910 :: HD webcam


Logitech B910 HD Webcam

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
Personal communication in HD quality in the workplace, without leaving your desk. This webcam delivers professional HD video calls in 720p at 30 frames per second and realistic sound with two stereo microphones. Thanks to the 16:9 wide screen with a 78-degree wide-angle field of vision, this webcam is ideal for video conferencing in small groups. The Carl Zeiss® lens with auto focus ensures crisp images and automatically brings objects into focus, even with extreme close-ups of up to 10 cm. Thanks to the UVC compatibility, plug and play function and comprehensive compatibility with video-calling clients for businesses, this webcam is easy to set up and operate. It is also certified for Microsoft® Office Communicator. So if you want to save travel expenses or your business trip is cancelled, the B910 HD webcam is exactly the right choice.

HD video calls in 720p at 30 frames per second and two stereo microphones
HD video recording in 720p at 30 frames per second and two microphones with stereo wideband audio provide realistic and professional calls.

16:9 wide screen with a 78-degree wide-angle field of vision
Thanks to the 16:9 wide screen with a 78-degree wide-angle field of vision, the whole team can be clearly seen, even during video calls in small groups.

Carl Zeiss® lens with auto focus
The Carl Zeiss® lens with auto focus ensures crisp and clear images.

Plug and play and UVC-compatible video conferencing
This UVC-compatible plug-and-play webcam is easy to set up and operate on Windows 7®, Windows Vista® and Windows® XP. Simply connect the webcam to your computer and use it instantly with the video-calling client in your company; no additional software is required.* And for even more convenience, a silent installation is also possible using the command line.

Certified for Microsoft® Office Communicator and tested and qualified for the most popular video-calling clients for businesses
The webcam can be used with nearly all video-calling clients for businesses. It is certified for Microsoft® Office Communicator to provide your company with the best possible quality in video conferencing. In addition, it has been tested and qualified for LifeSize® Desktop™, Polycom® CMA Desktop, HP Skyroom and other clients.

Contents
• Webcam
• Flexible monitor bracket
• Installation CD
• User manual
• 3-year manufacturer warranty and technical hotline

Compatibility
UVC mode (no software installation required):
Windows® XP, Windows Vista® or Windows® 7 drivers for the 32-bit and 64-bit versions of Windows XP, Windows Vista or Windows 7 included.

Requirements for video conferencing with Microsoft® Office Communicator 2007 R2 (or later):
Operating system: Windows XP (SP2 or later), Windows Vista or Windows 7 (32-bit or 64-bit)
High-definition video (720 x 1280) with 30 frames per second
Processor: Quad Core 2.0 GHz or higher
RAM: 2 GB or higher
Upstream bandwidth: 1.5 Mbps VGA video (640 x 480) at 30 frames per second
Processor: Dual Core 1.9 GHz or higher
RAM: 1 GB or higher
Upstream bandwidth: 600 kbps for CIF (352 x 288) at 15 frames per second
Processor: Single Core 1.5 GHz or higher
RAM: 512 MB or higher
Upstream bandwidth: 250 kbps
Information about the system requirements for other video conferencing software can be found in the vendor documentation.



Manufacturer : LOGITECH
Factory number : 960-000684
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
Datasheet/manual