reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD B525 :: HD Webcam

Item-No.: LOGITECH HD B525
€44,95
Category of goods: 0


Logitech® B525 HD Webcam

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Accessory
    • Cover panel
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.5 m
Premium quality 720p HD video calling for the busy professional on the go, with a 360° swivel and fold-and-go design.

HD Video Matters
Webcam quality and performance makes a difference to your business meetings. Learn about the key factors that can help you evaluate which webcam is the best for you.

Quality & Performance
With built-in autofocus for image sharpness at multiple distances, 30 fps for fluidity during the call, and excellent microphone sound quality. Swivel the camera for multiple angle view or move away for privacy.

Enjoy clear, 720p HD video calling from your laptop or on top of your monitor in your favorite video application, including Skype and Skype for Business.

Works well with others
The B525 not only is plug-and-play for use in your favorite UVC compliant video software, but also certified for Skype and Skype for Business.

Design advantages for business
With the 360° swivel, easily position the camera at multiple angles whether for single party or multi-party calling. And if you don’t want to be seen, swivel the camera away from you for privacy.

Premium HD quality with autofocus
720p HD up to 30 fps with autofocus -- images stay razor sharp in high definition, even in close-ups (up to 10 cm from the camera lens).

Fold-and-go for ultimate mobility
Integrated fold-and-go design let’s you easily pack the camera and take it with you without needing a separate case – perfect for the busy professional on the go.

True 2.0-megapixel sensor with RightLight™ 2 technology
Maintain high quality image calling even in offices or conference rooms with lower lighting.

True plug and play
Just plug in the Logitech B525 HD Webcam and start up your application to begin video calling.

Loud and clear
Built-in mics with stereo audio ensures the sound quality is clear during professional conferencing.

Universal clip
Fits your LCD monitor or laptop wherever you work.

3-year limited hardware warranty
Logitech for Business supports the needs of businesses with extended warranty.



Manufacturer : LOGITECH
Factory number : 960-000842
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Accessory
    • Cover panel
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.5 m
Datasheet/manual