reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5050 :: Tempesta 300 WETTERdirekt wireless weather station

Item-No.: WS 5050
€88,40
Category of goods: 0


WS 5050

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Grey
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Measures
    • Width
    • 168 mm
    • Depth
    • 36 mm
    • Height
    • 142 mm
Satellite-based wireless weather station with WETTERdirekt technology: Regional weather forecasts and official severe weather warnings from the German Weather Service at district level for more than 300 weather regions across Germany, put together by professional
meteorologists and transmitted to your station using satellite technology via a special wireless network.

• Four-day weather forecast (today + next three days)
• Broken down into four times of the day (morning, afternoon, evening and night)
• Display can be switched from the four-day overview to an overview of the weather over the course of the day
• Detailed illustration with 36 different weather symbols and text display
• Displays the estimated maximum and minimum temperatures for each day
• Hours of sunshine per day
• Rainfall probability
• Volume of rainfall
• Wind direction, wind strength and gusts
• Wireless transmission of outside temperature and humidity via transmitter (max. 100 m) with IT technology
• Display of inside temperature and room humidity
• Time and date

T in: -10 - +60°C
T out: -40 - +60°C
H in: 20 - 95%
H out: 1 - 99%
T/H 30.3155
WD, 2x 1.5 V AA
168 x 36 (84) x 133 (142) mm, 345 g
Battery 2x 1.5 V C



Manufacturer : TFA DOSTMANN
Factory number : 35.5050
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Grey
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Measures
    • Width
    • 168 mm
    • Depth
    • 36 mm
    • Height
    • 142 mm
Datasheet/manual