reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5035.02 :: SMARTHY thermo-hygrometer for smartphones

Item-No.: WS 5035.02
€35,40
Category of goods: 0


WS 5035.02

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Design
    • For smartphones & tablets

Use your smartphone as a mobile climate measurement device. Check the indoor and outdoor temperature and humidity easily with SMARTHY. Innovative app with many functions

Thermo hygro-sensor for plugging in to a headphone jack, measures temperature and humidity, free app for easy operation (German, English), maximum and minimum values, graphic history display, freely adjustable alarm values, dew point calculation, photo function, logger function, share and print function, no battery required

Colour: white

Measurement range: T: -20 - +60°C (-4 - +140°F), H: 20 - 95%
18 x 9 x 54 mm, 7 g, EK-EL

For iPhone 4S, iPad 2, iPod Touch 4th gen (and higher)
From Android ver. 4.0 (and later), including Samsung Galaxy S4, HTC One, LG G3 and many more.



Manufacturer : TFA DOSTMANN
Factory number : 30.5035.02
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Design
    • For smartphones & tablets
Datasheet/manual