reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40396 :: Radio Controlled Weather Station with 3D Weather Symbols

Item-No.: WS 40396
€42,95
Category of goods: 0


WS 40396

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With 3D weather symbols
    • Function
    • Min/max function
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Measures
    • Width
    • 116 mm
    • Depth
    • 54 mm
    • Height
    • 166 mm

• Digital indoor/outdoor thermometer
• Switch between °C and °F
• Min/max temperature memory
• Digital indoor/outdoor hygrometer
• Min/max humidity memory
• Weather information with 3D weather symbols
• Radio clock with 12/24h display
• Snooze
• Calendar (date, month, week day (7 languages)
• Backlit colour display
• 1 radio sensor included
• Use as a desktop device
• Colour: black
• Dimensions: 11.6 x 16.6 x 5.4 cm



Manufacturer : MEBUS
Factory number : 40396
Package weight : 0.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With 3D weather symbols
    • Function
    • Min/max function
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Measures
    • Width
    • 116 mm
    • Depth
    • 54 mm
    • Height
    • 166 mm
Datasheet/manual