reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40345 :: Radio controlled weather station with forecast


WS 40345

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 180 mm
    • Depth
    • 110 mm
    • Height
    • 22 mm
    • Wall mounting
    • Yes

  • Digital indoor/outdoor thermometer

  • Switch between °C and °F

  • Min/max temperature memory

  • Digital indoor/outdoor hygrometer

  • Min/max humidity memory

  • Comfort zone display

  • Temperature alarm

  • Time zone adjustment

  • Radio clock with 12/24h display

  • Snooze

  • Calendar (day, date, weekday)

  • Moon phase display

  • Blue background lighting

  • Battery-level display

  • 1 radio sensor included

  • Use as a wall or tabletop device

  • Colour: black Dimensions: 11 x 18 x 2.2 cm




Manufacturer : MEBUS
Factory number : 40345
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 180 mm
    • Depth
    • 110 mm
    • Height
    • 22 mm
    • Wall mounting
    • Yes
Datasheet/manual