reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40290 :: Meteotime Radio Controlled Weather Station

Item-No.: WS 40290
€86,95
Category of goods: 0


WS 40290

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 150 mm
    • Depth
    • 125 mm
    • Height
    • 30 mm

Meteotime — the only Europe-wide radio technology with satellite-created forecast technology from a European weather service
• Europe-wide, weather data reception using the DCF radio signal
• Weather forecasts for 90 regions across all of Europe and 470 cities available
• Weather forecasts for today and the following three days
• Automatically switches between day and night forecasts
• Select region yourself
• 7 languages for weather information and settings
• Wind direction based on the day's weather forecast
• Probability of rain as a percentage, based on the current rain forecast
• Optical weather alerts — rain, snow, storm etc.
• Simultaneous display of indoor and outdoor temperature and humidity
• Digital indoor/outdoor thermometer, - switch between °C and °F, - Min/max temperature memory
• Digital indoor/outdoor hygrometer, - Min/max humidity memory
• Radio clock with date display, - time zone adjustment, - with lighting
• Accessories: 1 outdoor thermo/hygro sensor included
• Use as a wall or desktop device, colour: silver, - 12.5 x 15 x 3 cm



Manufacturer : MEBUS
Factory number : 40290
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 150 mm
    • Depth
    • 125 mm
    • Height
    • 30 mm
Datasheet/manual