reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40283 :: Wireless weather station with comfort zone index

Item-No.: WS 40283
€34,20
Category of goods: 0


WS 40283

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 60 mm
    • Height
    • 130 mm
    • Wall mounting
    • Yes

  • Sunrise/sunset display (city can be selected)

  • Digital indoor/outdoor thermometer, switchable from °C to °F

  • Trend display for temperature, min/max storage for temperature

  • Digital indoor hygrometer, min/max humidity memory

  • Comfort zone indicator

  • Barometer weather forecast, adjustable

  • Air pressure values for the past 12 hours

  • Air pressure bar graph

  • Weather trend indicator

  • Radio-controlled clock, can also be used as a clock if there is no radio reception

  • Clock with 12/24h display

  • 2 alarms with snooze function

  • Time zone adjustment

  • Calendar (date, month, weekday in 5 languages)

  • Moon phase display, blue background lighting

  • Tide indicator

  • 1 radio sensor included

  • Used as a table device, dimensions: 13 x 13 x 6 cm




Manufacturer : MEBUS
Factory number : 40283
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 60 mm
    • Height
    • 130 mm
    • Wall mounting
    • Yes
Datasheet/manual