reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40139 :: Wireless weather station with comfort zone index

Item-No.: WS 40139
€21,40
Category of goods: 0


WS 40139

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Temperature range
    • -20 ... +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 145 mm
    • Depth
    • 35 mm
    • Height
    • 90 mm
    • Wall mounting
    • Yes

  • Digital indoor/outdoor thermometer (-20°C to +60°C)

  • Digital indoor hygrometer (20% to 95%)

  • Trend indicator for temperature and air pressure

  • Comfort zone indicator

  • Radio clock with 12/24h display

  • Time zone adjustment

  • Alarm clock with snooze function

  • Calendar (day, month, weekday)

  • Moon phase display

  • 1 radio sensor included (more transmitters can be delivered at an extra charge)

  • Colour: silver/black

  • Dimensions: 9.5 x 14,5 x 3,5 cm

  • Sensor dimensions: 10.5 x 6.8 x 2.5 cm




Manufacturer : MEBUS
Factory number : 40139
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Temperature range
    • -20 ... +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 145 mm
    • Depth
    • 35 mm
    • Height
    • 90 mm
    • Wall mounting
    • Yes
Datasheet/manual