reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 355052 :: Satellite-based weather station Tempesta 300 S


WS 355052

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Design
    • With severe weather alerts
    • Assembly
    • Incl. DCF radio clock
    • Temperature range
    • External: -40 to +60/internal: -10 to +60
    • Accessory
    • Wireless outdoor sensor
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 128 mm
    • Depth
    • 21 mm
    • Height
    • 38 mm

with WETTERdirekt technology: Regional weather forecast and official storm warnings from the German Weather Service (DWD) at district level for over 300 weather regions in Germany, created by professional meteorologists, via satellite technology through a special radio network to your station.

• Three-day weather forecast (today + next two days)
• Detailed illustration with 24 different weather symbols
• Scrolling text storm warning or weather forecast
• Displays the estimated maximum and minimum temperatures for each day
• Wireless transmission of outdoor temperature and humidity via transmitter (max. 100 m) with IT technology
• Display of indoor temperature, time
• T in: -10 - +60°C, T out: -40 - +60°C



Manufacturer : TFA DOSTMANN
Factory number : 35.5052
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Design
    • With severe weather alerts
    • Assembly
    • Incl. DCF radio clock
    • Temperature range
    • External: -40 to +60/internal: -10 to +60
    • Accessory
    • Wireless outdoor sensor
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 128 mm
    • Depth
    • 21 mm
    • Height
    • 38 mm
Datasheet/manual