reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 35113802 :: MyWeatherbox Smart weather station


WS 35113802

  • Product Description
  • Technical information
  • General
    • Type
    • Weather station
    • Design
    • With transmission over the Internet
    • Function
    • Min/max function
  • Display
    • Display
    • No

MyWeatherbox is a complete, individual weather station that allows you to view your own weather data via the Internet on your smartphone, tablet or PC.

  • MyWeatherbox measures local weather data, such as temperature, air pressure, air humidity, rainfall, wind direction and wind strength. You can access this data on your mobile devices via the Internet at any time, no matter where you are.


  • MyWeatherbox gives you access to a host of exciting features, like maps that show you weather data from all MyWeatherbox weather stations around the world. You can also look back on temperature changes over several months.


  • MyWeatherbox is user-friendly, easy to install without cables, and batteries are included in delivery. An Internet connection is required to use the system.


Technical data:
Access from virtually any web browser and via the free app
Temperature measurement range: -40 to +80°C (-40°F to +176°F)
Humidity measurement range: 20 to 90%
Rainfall measurement range: 0 to 500 mm
Wind measurement range: 0 to 199.9 km/h
Transmission frequency and range: 868 MHz and up to 100 m unobstructed
Dimensions: 135 x 80 x 25 mm
Weight: 110 g
Includes batteries (6 x 1.5 V AAA), power supply unit, LAN and field bus cable , gateway and sensors

Requirements
The MyWeatherbox collects weather data and transmits it to a server. This requires an Internet connection. You will also need a router with a network connector (LAN – RJ45). To view weather data from the MyWeatherbox weather station, the following is required: a web-enabled device (e.g. PC, tablet or smartphone) with a browser installed (Internet Explorer, Safari, Chrome or Firefox) and an active Internet connection (additional costs may apply).



Manufacturer : TFA DOSTMANN
Factory number : 35.1138.02
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather station
    • Design
    • With transmission over the Internet
    • Function
    • Min/max function
  • Display
    • Display
    • No