reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 25040 :: Analogue rain gauge

Item-No.: WS 25040
€1,75
Category of goods: 0
Bargain Item!
Limited amount available.

WS 25040

  • Product Description
  • Technical information
  • General
    • Type
    • Rain gauge
    • Design
    • Analogue

Rain gauge made from weather-resistant plastic.

  • Measures between 1 mm and 35 mm.

  • 1 mm represents 1 litre per square metre.

  • Colour: transparent

  • Material: plastic

  • Dimensions: approx. Ø 80 mm




Manufacturer : FILMER
Factory number : 25.040
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rain gauge
    • Design
    • Analogue
Datasheet/manual