reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1085 :: STUDIO wireless weather station

Item-No.: WS 1085
€44,40
Category of goods: 0

WS 1085

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Accessory
    • Outdoor sensor, batteries
    • Colour
    • Black/metallic silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Indoors only
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather boy with 22 different outfits
    • Range
    • 30 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 106 mm
    • Depth
    • 29 mm
    • Height
    • 187 mm
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Up to 3 outdoor temperature sensors

• Wireless outdoor sensor (433 MHz)
• Can be extended with up to 3 cameras
• Indoor temperature
• Humidity with comfort level of the room climate
• Maximum and minimum values
• Weather forecast with symbols
• Graphical representation of the air pressure
• Clock with alarm, snooze function
• Time zone setting ±12 h
• Backlight
• Free-standing or hanging
• Colour: black/metallic silver
• Dimensions: 106 x 29 x 187 mm

"Weather Boy": Swimming shorts, scarf, gloves, umbrella? With 22 variations, it always shows the correct clothing for the current weather.


Delivery incl. temperature transmitter, battery (3x AA (base), 2X AA (external sensor))



Manufacturer : TFA DOSTMANN
Factory number : 35.1085
Package weight : 0.524 kg
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Accessory
    • Outdoor sensor, batteries
    • Colour
    • Black/metallic silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Indoors only
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather boy with 22 different outfits
    • Range
    • 30 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 106 mm
    • Depth
    • 29 mm
    • Height
    • 187 mm
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Up to 3 outdoor temperature sensors
Datasheet/manual