reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1066 :: METEO MAX wireless weather station

Item-No.: WS 1066
€63,80
Category of goods: 0

WS 1066

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function (with date and time)
    • Temperature range
    • External: -50 to +70/internal: 0 to +50
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • White
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoors 20 - 99%
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather boy with 22 different outfits
    • Alarm Clock
    • Yes
    • Range
    • 30 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 230 mm
    • Depth
    • 33 mm
    • Height
    • 150 mm
    • Wall mounting
    • Yes

• High gloss surface in piano lacquer look
• 433 MHz wireless outdoor sensor
• Indoor temperature, air humidity and trend
• Max/min function
• Weather forecast with symbols
• Meteo Max (22 different outfits)
• Air pressure tendency, absolute and relative
• Clock with alarm and date display
• Time zone: +12 hours
• Sunrise and sunset time
• Display of the current moon phase
• Outdoor temperature: -50 - +70°C
• Inside temperature: 0 - +50 °C,
• Humidity 20 - 99%
• For hanging or free-standing
• Colour: white
• Dimensions: 230 x 150 x 33 mm

Delivery incl. outdoor temperature sensor, batteries (3x AA (base), 2x AAA (external sensor))



Manufacturer : TFA DOSTMANN
Factory number : 35.1066
Package weight : 0.802 kg
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function (with date and time)
    • Temperature range
    • External: -50 to +70/internal: 0 to +50
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • White
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoors 20 - 99%
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather boy with 22 different outfits
    • Alarm Clock
    • Yes
    • Range
    • 30 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 230 mm
    • Depth
    • 33 mm
    • Height
    • 150 mm
    • Wall mounting
    • Yes
Datasheet/manual