reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 10385 :: Wireless weather station with "Black Mask LCD"

Item-No.: WS 10385
€47,95
Category of goods: 0

WS 10385

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Black Masc Display
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • -20 ... +60
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 90 mm
    • Depth
    • 40 mm
    • Height
    • 250 mm
    • Wall mounting
    • Yes

  • New display with a black background and changing colours depending on the weather history

  • "Black Mask LCD"

  • Digital indoor/outdoor thermometer, measurement range: -20°C to +60°C, switchable from °C to °F

  • Trend display for temperature, min/max storage for temperature

  • Digital indoor/outdoor hygrometer, measurement range: 25% to 90%

  • Trend display for humidity, min/max storage for humidity

  • Barometer with trend indicator

  • Radio-controlled clock, can also be used as a clock if there is no radio reception

  • Clock with 12/24h display

  • 2 alarms with snooze function

  • Adjustable frost pre-alarm function (pre-alarm)

  • Calendar (date and day of week)

  • Time zone adjustment

  • Battery indicator

  • Continuous lighting with power supply operation, incl. mains adapter

  • 1 radio sensor included (more transmitters can be delivered at an extra charge)

  • Use as a wall or tabletop device

  • Colour: black/silver, Dimensions: 25 x 9 x 4 cm




Manufacturer : MEBUS
Factory number : 10385
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Black Masc Display
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • -20 ... +60
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 90 mm
    • Depth
    • 40 mm
    • Height
    • 250 mm
    • Wall mounting
    • Yes
Datasheet/manual