reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W920 :: Weather Station Lonobox W920

Item-No.: VENTUS W920
€210,50
Category of goods: 0

VENTUS W920

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Internet
    • Design
    • Wind, precipitation and outdoor temperature gauge
    • Function
    • Min/max function
    • Accessory
    • Rain gauge, wind sensor, outdoor sensor (wireless)
    • Colour
    • Grey
  • Display
    • Display
    • No
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries/power supply
Lonobox is a complete weather station that sends all your weather data to your smartphone, tablet or computer over the Internet

See live and historical weather data anytime, anywhere
See barometric pressure, temperature/ humidity, precipitation, wind speed/direction
Connect additional sensors such as extra temperature/humidity sensor
See other people’s weather data via an online world map
Easy installation and very user-friendly interface

Air pressure
Temperature indoors
Humidity outdoors (wireless)
Rain measuring (wireless)
Wind measuring (wireless)
Temperature outdoors (wireless)
Weather forecast
Humidity indoors

Internal temperature range -30...60 °C
Outside temperature range -30...60 °C
Indoor relative humidity range 25...90 %
Outside humidity range 25...90 %
Internal temperature min. -30 °C
Internal temperature max. 60 °C
Outside temperature min. -30 °C
Outside temperature max. 60 °C
Indoor relative humidity min. 25 %
Indoor relative humidity max. 90 %
Outside humidity min. 25 %
Outside humidity max. 90 %
Batteries 6 x AA



Manufacturer : VENTUS
Factory number : W920
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Internet
    • Design
    • Wind, precipitation and outdoor temperature gauge
    • Function
    • Min/max function
    • Accessory
    • Rain gauge, wind sensor, outdoor sensor (wireless)
    • Colour
    • Grey
  • Display
    • Display
    • No
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries/power supply
Datasheet/manual