reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W636 :: Wireless weather station with minimalist design

Item-No.: VENTUS W636
€39,70
Category of goods: 0


VENTUS W636

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • With clock
    • Function
    • Min/max function
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 178 mm
    • Depth
    • 9 mm
    • Height
    • 122 mm
    • Wall mounting
    • Yes

Weather station in extremely flat and minimalist design to provide local weather information.

• Weather forecast with 6 symbols
• Indoor temperature and outdoor temperature
• Indoor and outdoor air humidity
• Air pressure
• Moon phase
• Comfort level
• Temperature and ice alert
• Radio clock with alarm function
• Operated with 2 x CR 2032, 3 V (not included)
• Dimensions 1782 x 122 x 9



Manufacturer : VENTUS
Factory number : W636
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • With clock
    • Function
    • Min/max function
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 178 mm
    • Depth
    • 9 mm
    • Height
    • 122 mm
    • Wall mounting
    • Yes