reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W266 :: Wireless weather station with all-in-one sensor

Item-No.: VENTUS W266
€94,80
Category of goods: 0


VENTUS W266

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With ”all-in-one” sensor
    • Assembly
    • With clock
    • Function
    • Min/max function
  • Display
    • Display
    • Yes
    • Display type
    • LCF
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
New, smart "all-in-one" weather station with weather forecast, temperature, humidity, UV, lightning, wind and rain measurement.

All of the sensors are installed in one device that wirelessly transmits information to the base.

Functions:

• Forecast. (Sun, partly cloudy, cloudy, rain and storm)
• Nice, clear colour display
• Indoor/outdoor temperature and humidity
• Wind measurement including direction and speed
• Rain measurement, day, week, month and total
• UV index, current and maximum index of the day
• Lightning detection, distance to flash, number of flashes per 15 minutes with alarm function
• Lightning history across columns shows the number of flashes in the last 60 minutes
• Dew point and heat index
• Radio clock and calendar
• Frequency range 868 MHz
• Delivered with power supply unit and all-in-one sensor



Manufacturer : VENTUS
Factory number : W266
Package weight : 1.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With ”all-in-one” sensor
    • Assembly
    • With clock
    • Function
    • Min/max function
  • Display
    • Display
    • Yes
    • Display type
    • LCF
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual