reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W194 :: Ventus W 194 wireless Internet weather station

Item-No.: VENTUS W194
€49,95
Category of goods: 0

VENTUS W194

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Internet
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor, USB port
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 195 mm
    • Depth
    • 28 mm
    • Height
    • 114 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Ventus W 194 weather station

• powered by Foreca
• 10-day forecast on a PC,
• 4-day forecast on the base station
• Global weather forecast
• Records local values
• Large, blue backlit display

This instrument is designed to provide precise and reliable regional forecasts as well as local weather information.

When your computer is connected to the Internet, data for the regional 10-day forecast is updated automatically online. The data is transferred wirelessly to the main unit via the USB PC transmitter.

If your PC is not connected to the Internet for more than ten days, the station automatically changes to barometric prediction mode.

Thanks to being able to choose the preferred forecast region from a global list, you can easily create an overview of the weather at your holiday destination.

The weather forecasts include the following information:

• Weather forecast for four days
• Min./max. temperatures
• Average humidity
• Chance of rain
• Maximum UV index
• Average wind strength and direction

Overview of locations:
Europe: choice of more than 9200 locations
North America: choice of more than 10,900 locations
Asia and the Pacific: choice of more than 300 locations in Japan and Australia

Local weather information includes:

• Current indoor temperature
• Current air humidity (indoors)
• Current outdoor temperature
• Air pressure

Included with delivery:
Weather station
PC wireless transmitter (USB)
Local wireless transmitter
Software
Power supply unit for base station

System requirements: available USB port, MS WINDOWS 2000/XP/VISTA operating system (software for Windows 7 is available at www.ventusdesign.com)
USB: 1.1 or higher

Measuring ranges:
Indoor temperature: 0°C to +50°C (+32°F to +122°F)
Outdoor sensor: -20°C to +60°C (-4°F to +140°F)
Channel: up to 3 outdoor sensors
Transmission: up to 100 m outdoors
Resolution: 0.1°C for temperatures
Clock: synchronised automatically from the Internet, quartz backup

Power supply:
Base station — 6 x AA batteries
Outdoor sensor — 2 x AAA batteries
USB transmitter — 3 x AAA batteries
(Batteries not included; please order separately)

Dimensions:
Station — 195x114x28 mm
Sensor — 30x654x24 mm

Size of display: 140x70 mm



Manufacturer : VENTUS
Factory number : W194
Package weight : 1.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Internet
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor, USB port
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 195 mm
    • Depth
    • 28 mm
    • Height
    • 114 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin