reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W193/5 :: Wireless weather station with colour display

Item-No.: VENTUS W193/5
€28,50
Category of goods: 0


VENTUS W193/5

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With colour display
    • Assembly
    • With clock
    • Accessory
    • Wireless rain sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 172 mm
    • Depth
    • 51 mm
    • Height
    • 48 mm
    • Wall mounting
    • No

This weather station with colour display provides you with local weather information.

Records the outdoor temperature using the wireless sensor.

• Weather forecast with air pressure and trend indicator
• Indoor temperature and outdoor temperature
• Bar indicator for temperature
• Radio clock with calendar and alarm function
• Operated with 3 x AAA batteries (not included)
• Dimensions 172 x 51 x 48



Manufacturer : VENTUS
Factory number : W193/5
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With colour display
    • Assembly
    • With clock
    • Accessory
    • Wireless rain sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 172 mm
    • Depth
    • 51 mm
    • Height
    • 48 mm
    • Wall mounting
    • No