reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W177 :: Ventus W177 wireless weather station

Item-No.: VENTUS W177
€65,60
Category of goods: 0


VENTUS W177

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With precipitation measurement, wind measurement
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless rain gauge, wireless wind sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 20 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 170 mm
    • Depth
    • 50 mm
    • Height
    • 100 mm
    • Wall mounting
    • No
Weather station with wireless wind and rain gauge.

This modern weather station is designed for those who want precise local weather measurements on their patio, in the garden or on the balcony.

The weather station displays localised measurements of wind speed and direction, air pressure, humidity and temperature.

Cold index, heat index and dew point calculation.

Functions:
  • DCF-77 radio clock

  • Displays time and date

  • Wind speed

  • Measurement of wind gusts

  • 16 wind directions

  • Cold index alarm

  • Storm alert

  • Dew point temperature

  • Heat index temperature

  • Indoor/outdoor temperature

  • Indoor/outdoor humidity

  • Rain gauge

  • Precipitation (month, week and day)

  • Weather forecast displayed with weather icons

  • Barometric air pressure with altitude adjustment

  • Historical air pressure gauge

  • Battery-operating or AC adapte
r

Included with delivery:
  • Station

  • Manual

  • 1 wireless anemometer with temperature and humidity sensor

  • 1 wireless rain gauge

  • Power supply unit


The following batteries are required to operate the station:
3 x AAA batteries for the screen, (optional, when operated without a power supply unit. Please order separately if the base is to be operated without a power supply unit.)
2 x AA batteries for the wind gauge
2 x AA batteries for the rain gauge



Manufacturer : VENTUS
Factory number : W177
Package weight : 1.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With precipitation measurement, wind measurement
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless rain gauge, wireless wind sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 20 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 170 mm
    • Depth
    • 50 mm
    • Height
    • 100 mm
    • Wall mounting
    • No