reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W044 :: Ventus outdoor sensor W155/W194/W177/W224

Item-No.: VENTUS W044
€17,30
Category of goods: 0


VENTUS W044

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless sensor
    • Design
    • LED transmission display
    • Accessory
    • Screw + dowel
    • Colour
    • Black/metallic silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Wall mounting
    • Yes

Additional wireless outdoor sensor for Ventus W194, W177 and W224.

Transmits temperature and humidity data to the base station.

Displays directly on the sensor.

Temperature sensor for W194, W157, W193-5, W193-R
Temperature and humidity sensor for W161, W160, W155, W177, W224, W185



Manufacturer : VENTUS
Factory number : W044
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless sensor
    • Design
    • LED transmission display
    • Accessory
    • Screw + dowel
    • Colour
    • Black/metallic silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Wall mounting
    • Yes
Datasheet/manual