reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WS001 :: Wireless weather station with DCF radio-controlled clock

Item-No.: LOGILINK WS001
€14,60
Category of goods: 0


LOGILINK WS001

  • Product Description
  • Technical information
  • General
    • Type
    • Radio weather station
  • Specials
    • Specification
    • Incl. outdoor sensor
    • Symbolic forecast
    • Weather symbols
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • power supply
    • Battery

• Integrated DCF radio-controlled clock
• Indoor and outdoor temperature display in °C or °F
• Humidity display for indoors and outdoors
• Blue LED backlight
• Weather forecast icons
• Moon phase display
• Time display in 12/24-hour format
• Alarm function with snooze button, calendar, date and day of the week
•Including outdoor sensor and 4x AAA batteries

Dimensions: 115 x 60 x 105mm



Manufacturer : LOGILINK
Factory number : WS0001
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio weather station
  • Specials
    • Specification
    • Incl. outdoor sensor
    • Symbolic forecast
    • Weather symbols
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • power supply
    • Battery
Datasheet/manual