reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN WS102N :: LCD clock and weather station

Item-No.: KN WS102N
€7,95
Category of goods: 0

KN WS102N

  • Product Description
  • Technical information
  • General
    • Type
    • Weather station
    • Assembly
    • Including alarm clock
    • Colour
    • Silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery

LCD weather station with LED backlighting for viewing current weather conditions.

The station is equipped with an alarm clock with snooze function.

  • Display of indoor temperature and humidity

  • With alarm clock with snooze function

  • Clock: 12/24 h

  • Calendar: infinite

  • Temperature: °C/°F

  • Temperature range: 0 - 50°C

  • Hygrometer: 20 - 95%

  • Weather forecast: yes

  • Alarm clock: yes

  • Operation: 2x AAA batteries (not included)




Manufacturer : KÖNIG
Factory number : KN-WS102N
Package weight : 0.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather station
    • Assembly
    • Including alarm clock
    • Colour
    • Silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery
Datasheet/manual