reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRESSER NBF-6 TR :: Bresser NBF-6 Trend Weather Station

Item-No.: BRESSER NBF-6 TR
€28,50
Category of goods: 0

BRESSER NBF-6 TR

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Digital
    • Assembly
    • Incl. DCF radio clock
    • Accessory
    • Wireless outdoor sensor and batteries
    • Colour
    • Silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 88 mm
    • Depth
    • 28 mm
    • Height
    • 185 mm
    • Wall mounting
    • Yes

Structured and elegant — the clear lines of the BRESSER NBF-6
Trend reflect the functions of the weather station as a whole.
The clear display provides accurate information about the temperature indoors and outdoors as well as the current time and date.

Specifications:
• Batteries: 2 x AA 1.5 V (station), 2 x AA 1.5 V (wireless sensor)
• Menu/control via six function keys
• Outdoor temperature sensor



Manufacturer : BRESSER
Factory number : 70-03100
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Digital
    • Assembly
    • Incl. DCF radio clock
    • Accessory
    • Wireless outdoor sensor and batteries
    • Colour
    • Silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 88 mm
    • Depth
    • 28 mm
    • Height
    • 185 mm
    • Wall mounting
    • Yes
Datasheet/manual