reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRESSER 7020000 :: Bresser Connect, weather station for smartphones


BRESSER 7020000

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • For smart phones
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

All-in-one weather station for Android and Apple iPhone/iPad including remote access via the Internet gateway

• The Bresser Connect is a weather station for your Android or iOS-enabled smartphone
• The weather station is controlled using a free app from the Google Play or Apple app store
• Measure temperature, humidity, rainfall, wind direction and speed, soil humidity for your plants or the power consumption of any device
• The wireless Connect Gateway makes it possible to use the weather station over the Internet so that you are kept informed wherever you go and at all times
• Included with delivery: Wireless Gateway, temperature sensor, rain gauge, wind sensor, plant sensor, energy meter, batteries, user manual

Bresser Connect weather station
The Bresser Connect set is specially designed for use with a smartphone or tablet PC. The measured data of the individual devices are wirelessly transmitted to the respective terminal via the wireless gateway.
The free "Bresser Connect" app (Android and Apple iOS) can be used to manage the various measuring devices and retrieve the received data. All information relating to temperature, rainfall, wind, power consumption etc. can be measured from inside the app.

The wireless gateway also enables use over the Internet, so that all of the information can be retrieved at any time and from anywhere.

Bresser Connect gateway
The wireless gateway connects the individual measuring devices to your wireless router for remote access via the app

Bresser Connect thermo-hygro sensor
The sensor measures the current temperature and humidity at the installation location (can be used indoors and outdoors). The information can be displayed on the device display directly or via the app

Bresser Connect rain sensor
The rain sensor measures the rainfall amount. The app stores and displays the daily, weekly and monthly rainfall amounts

Bresser Connect soil sensor
Two integrated sensors measure both the current air temperature as well as the soil humidity in the soil surrounding your plant. The app displays this information and lets you know if your plant needs water. Photos can also be stored for your plants

Bresser Connect energy sensor
The measuring device measures the current power consumption in kw/h. The app also calculates the average consumption in kw/h as well as the cost in euros. The software can be used to set base values for the calculation and retrieve all of the information

Bresser Connect wind gauge
The wind gauge supplies information about the current wind direction and speed (in km/h). You can retrieve the data transmitted using the app

Bresser Connect app
The app can be downloaded free of charge from the Apple AppStore or Google Play. The app can be used to retrieve the information for the connected devices and manage (groups of) devices

Included with delivery:
Gateway with power supply unit, thermo-hygro sensor, wind gauge with mounting clips, rain gauge, energy meter with European plug, soil sensor
(Smartphone not included!)



Manufacturer : BRESSER
Factory number : 7020000
Package weight : 1.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • For smart phones
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual