reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIVOSMART HR 00 :: Garmin vivosmart HR Activity Tracker black

Item-No.: VIVOSMART HR 00
€124,95
Category of goods: 0


GARMIN vívosmart HR, Schwarz (Standard)

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black
  • Display
    • Display type
    • OLED-Touchdisplay
    • Screen Resolution
    • 25.3 x 10.7
  • Weights
    • Weight
    • 29.6 g
  • Interfaces
    • Bluetooth
    • Smart & ANT+
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 12.3 mm
    • Width
    • 21 mm
    • Length
    • 136 ... 187 mm
  • Specials
    • StandBy time (max.)
    • 120 h
Smart Activity Tracker with Wrist-based Heart Rate
  • Sleek band is comfortable to wear all day, and the always-on display shows your stats, even in sunlight

  • Displays steps, distance, calories, heart rate, floors climbed and activity intensity

  • Receive text, call, email, calendar and social media alerts²

  • Control your music and your VIRB® action camera (sold separately) all from your wrist

  • Reminds you to stay active with move bar and vibration alert


Wrist-based Heart Rate
vívosmart HR smart activity tracker¹ with Elevate™ heart rate technology measures heart rate at the wrist 24/7. That gives you the freedom to work out with no additional heart rate strap needed. Using heart rate, vívosmart HR provides calories burned information and quantifies the intensity of your fitness activities, providing better credit for your efforts. You can even use your vívosmart HR as a heart rate strap on your wrist when paired with other compatible Garmin devices.

More Than Just Steps
In addition to measuring steps, calories and distance, vívosmart HR measures floors climbed with its integrated barometric altimeter. Whether you’re going for a swim or trying out a new gym class, it measures your activity intensity with intensity minutes. This feature lets you monitor your progress against activity goals recommended by health organisations.

Smart Capabilities
Stay active and connected with vívosmart HR activity tracker. Each time you receive a notification from your compatible smartphone, it gently vibrates and automatically displays the information. Simply touch and swipe the screen to read more. Other connected features allow you to control music and your VIRB action camera (sold separately) or find your misplaced phone.

Beat Yesterday, Every Day
vívosmart HR learns your current activity level, then assigns an attainable daily step goal. As you meet your milestones, it will adjust your goal for the next day, gradually nudging you toward a healthier lifestyle. Throughout your day, it reminds you to stay active with a move bar and vibration alert if you’ve been inactive for 1 hour. Go for a short walk to reset the inactivity timer.

Get Connected
vívosmart HR activity tracker automatically syncs with your smartphone throughout the day to save your stats to our free online community. At Garmin Connect™, you can save, plan and share your activity and beat yesterday in your daily step count. Connect with other users to challenge and compete. For detailed calorie tracking, you can create an account at MyFitnessPal and link it to your Garmin Connect account. This allows you to compare calories consumed to total calories burned, which vívosmart HR records throughout the day.

  1. Activity tracking accuracy

  2. When paired with a compatible smartphone



Manufacturer : GARMIN
Factory number : 010-01955-00
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black
  • Display
    • Display type
    • OLED-Touchdisplay
    • Screen Resolution
    • 25.3 x 10.7
  • Weights
    • Weight
    • 29.6 g
  • Interfaces
    • Bluetooth
    • Smart & ANT+
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 12.3 mm
    • Width
    • 21 mm
    • Length
    • 136 ... 187 mm
  • Specials
    • StandBy time (max.)
    • 120 h