reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIVOACTIVE WS :: Activity tracker

Item-No.: VIVOACTIVE WS
€159,90
Category of goods: 0

Garmin vívoactive - weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • White
  • Weights
    • Weight
    • 38 g
  • Measures
    • Height
    • 8 mm
    • Width
    • 43.8 mm
    • Length
    • 38.5 mm

vívoactive™ — the smart companion for a sporty lifestyle

This sport GPS smartwatch offers integrated apps for running, cycling, golf, swimming and other everyday activities. When connected to a smartphone, notifications such as emails or incoming calls are displayed directly on the colour touchscreen. With free apps and widgets available, you can play games and change clock-face designs on the watch. vívoactive™ — the smart multifunctional watch for sports, leisure and work.

  • Integrated GPS module supports running, cycling and golf

  • Swimming technique monitored by acceleration sensors< /li>
  • Ultra-slim, high-resolution colour touchscreen< /li>
  • Displays steps, daily targets, calorie consumption, distance, date and time

  • Smart notifications

  • Personalized daily targets

  • Additional apps available in the Connect IQ app store

  • 3 weeks' battery life (10 hours in GPS mode)

  • ANT+ interface allows data exchange with external sensors

  • Data analysis via Garmin ConnectTM

  • Waterproof up to 5 ATM< /li> < /UL>



Manufacturer : GARMIN
Factory number : 010-01297-01
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • White
  • Weights
    • Weight
    • 38 g
  • Measures
    • Height
    • 8 mm
    • Width
    • 43.8 mm
    • Length
    • 38.5 mm
Datasheet/manual