reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SW400 :: Smart-Wearable

Item-No.: SWISSTONE SW400
€69,99
Category of goods: 0


SWISSTONE SW400

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black, white, green
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 33
  • Weights
    • Weight
    • 16 g
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.8 mm
The SW400 is not only a watch, but also a new generation activity tracker with smart notification designed with modern style to track your all day activity. Its slim sensor core is nestled in a durable skin irritation free TPU strap for everyday comfort usage and staying connected with smart notification alert from your phones.

The sensor core integrates OLED display, 3-axis accelerometer, UV sensor, vibration motor, Bluetooth 4.0 LE interface, and Li-polymer battery promising 10 days of tacking on a single charge.

The SW400 makes use of the built-in sensors to track fitness metrics. This includes calories burned, steps taken, distance traveled, hours slept and other personal goals. The UV sensor embedded warns you the sunburn risk. It’s always on 24/7 and features smart notification alert of incoming call, caller ID, SMS, Email, calendar, and social media message such as Facebook, LINE, WeChat, WhatsApp, and Twitter with sender information and partial message content. It keeps you stay connected always. Users will never miss any call, message, and important schedule. A pressing of button allows you to easily reject any undesired incoming call.

Light weight and stylish, it comes in 3 colors: mineral black, vivid green, and elegant white in one package. The splash-proof device is compatible with iPhone 6, 6 plus, 5, 5C, 5S, 4S or Android 4.3 and above with Bluetooth 4.0 LE interface. Its App, i-gotU Life, supporting sync and analysis, is available for free download on Google Play store and App Store.

For more intensive user who wants to track further metrics such as duration, speed, latitude, and so on, the free i-gotU Sports App can be run concurrently on the smart phone to display these metrics on the screen of SW400. Mobile Action’s Bluetooth 4.0 LE heart rate monitor will also work in similar way with SW400 to track your heart rate during activity



Manufacturer : SWISSTONE
Factory number : 450301
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black, white, green
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 33
  • Weights
    • Weight
    • 16 g
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.8 mm
Datasheet/manual