reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUNTASTIC MOFU2 :: Timekeeping & activity tracking

Item-No.: RUNTASTIC MOFU2
€113,95
Category of goods: 0
Bargain Item!
Limited amount available.

Runtastic Moment FUN Indigo

  • Product Description
  • Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Indigo
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
  • 24/7 timekeeping & activity tracking

  • Provides information on daily steps, distance, calories burned, sleep duration & cycles, etc.

  • High quality, fresh design & innovative technology

  • Reach your goals & monitor your daily progress directly on your watch

  • No charging necessary: long-lasting lithium battery

  • Use the watch with your Runtastic & Me apps

  • Waterproof up to 300 ft / 100m


Enjoy life to the fullest with Moment Fun! The stylish watch is the ideal gadget to spice up your outfits for any occasion and the perfect fit for an active lifestyle. The name says it all: Up the fun factor in your life with the Fun edition of Moment, available in a variety of cheerful colors. Runtastic Moment tracks your steps, active minutes, calories burned, as well as your sleep while providing useful information on your progress both directly on the clock-face and in the compatible Runtastic Me app. Use the alarm function to wake up with a gentle vibration or to set reminders to get moving after extended periods of inactivity. The progress indicator on your watch shows your progress towards your daily goal (e.g. 10,000 steps) and helps you stay active while having fun.

Supported Devices:
  • iPhone: iPhone 4s and newer

  • Android: Bluetooth® Smart Ready devices running Android 4.3 or higher

  • Windows Phone: Bluetooth® Smart Ready smartphones running WP 8.1 or higher


Package Contents:
  • 1 x Runtastic Moment

  • 1 x lithium battery

  • 1 x tool for battery change

  • 4 x spare screws

  • 1 x Quick Instructions



Manufacturer : RUNTASTIC
Factory number : RUNMOFU2
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Indigo
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
Datasheet/manual