reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUNTASTIC MOEL1 :: Timekeeping & activity tracking

Item-No.: RUNTASTIC MOEL1
€149,99
Category of goods: 0
Bargain Item!
Limited amount available.

Runtastic Moment ELITE Black

  • Product Description
  • Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Black
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
  • 24/7 timekeeping & activity tracking

  • Provides information on daily steps, distance, calories burned, sleep duration & cycles, etc.

  • High quality, classic design & innovative technology

  • Reach your goals & monitor your daily progress directly on your watch

  • No charging necessary: long-lasting lithium battery

  • Waterproof up to 300 ft / 100m


Active folks with a feeling for fashion & style will love the quality and classic look of Moment Elite. The watch combines high wearing comfort, attractive design and a unique set of features. Just like any other activity tracker, Elite tracks your steps, active minutes, calories burned, as well as your sleep. The integrated alarm function wakes you with gentle vibrations on your wrist, while the progress indicator shows you at just one glance and anytime how far you are from reaching your daily goal (like 10,000 steps, for instance).

Supported Devices:
  • iPhone: iPhone 4s and newer

  • Android: Bluetooth® Smart Ready devices running Android 4.3 or higher

  • Windows Phone: Bluetooth® Smart Ready smartphones running WP 8.1 or higher



Manufacturer : RUNTASTIC
Factory number : RUNMOEL1
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Black
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
Datasheet/manual