reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUNTASTIC MOBA2 :: Timekeeping & activity tracking

Item-No.: RUNTASTIC MOBA2
€99,99
Category of goods: 0

Runtastic Moment BASIC Beige

  • Product Description
  • Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Beige
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
  • 24/7 timekeeping & activity tracking

  • Provides information on daily steps, distance, calories burned, sleep duration & cycles, etc.

  • High quality, modern design & multifaceted features

  • Reach your goals & monitor your daily progress directly on your watch

  • No charging necessary: long-lasting lithium battery

  • Use the watch with your Runtastic & Me apps

  • Waterproof up to 300 ft / 100m


The sporty Moment Basic boasts a clean design & muted colors. Available in beige and black, the high-quality watch is ready to accompany you wherever your day may take you - whether it’s a date, a workout or a business meeting. Behind the unobtrusive design, this accessory hides an array of useful features: Runtastic Moment tracks your steps, active minutes, calories burned and even your sleep. The alarm function allows you to set reminders to get moving after extended periods of inactivity and wakes you with a gentle vibration. Thanks to the progress indicator on the clock-face, you can monitor the progress towards your daily goal (for example 10,000 steps) at any time.

Supported Devices:
  • iPhone: iPhone 4s and newer

  • Android: Bluetooth® Smart Ready devices running Android 4.3 or higher

  • Windows Phone: Bluetooth® Smart Ready smartphones running WP 8.1 or higher



Manufacturer : RUNTASTIC
Factory number : RUNMOBA2
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clock and Active Tracker
    • Colour
    • Beige
  • Display
    • Display type
    • Analogue
  • Interfaces
    • Bluetooth
    • Smart Technology
  • Electrical values
    • Accumulator
    • Li-Ion (CR2430)
Datasheet/manual