reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN INDEX SW :: Index Smart Scale, black


Garmin Index Smart Scale, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness scales
    • Colour
    • Black
  • Display
    • Display type
    • LCD
  • Interfaces
    • Bluetooth
    • ANT+
  • Measures
    • Width
    • 350 mm
    • Height
    • 30 mm
    • Length
    • 310 mm
  • Weights
    • Weight
    • 2800 g
Smart Scale with Connected Features

  • Wi-Fi® connected; compatible with Bluetooth® and ANT® wireless connectivity

  • Measures weight, body mass index, body fat, muscle mass and more

  • Recognizes up to 16 users

  • Up to 9 months of battery life


Metrics that Matter
Whether you’re an athlete in training or just trying to maintain a healthy weight, Garmin Index smart scale provides the metrics you need to track progress and see results. It measures weight (lbs, kg, st), body mass index (BMI), body fat/water percentage, bone mass and muscle mass.

Full Circle of Wellness and Weight Management
Garmin offers a variety of wearables to fit your activity level and your preferred sport. Now, Garmin Index smart scale gives you a way to see the results of your active efforts and review those stats on Garmin Connect™, our free online fitness community.

Get Connected
Garmin Index is Wi-Fi connected, allowing you to wirelessly sync your data to Garmin Connect. From your computer or on your compatible mobile device, Garmin Connect lets you see your data in more detail and review your progress against your goals. Up to 16 people can be recognized by the smart scale and have their body composition metrics automatically uploaded directly to their own Garmin Connect accounts.



Manufacturer : GARMIN
Factory number : 010-01591-10
Package weight : 3.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness scales
    • Colour
    • Black
  • Display
    • Display type
    • LCD
  • Interfaces
    • Bluetooth
    • ANT+
  • Measures
    • Width
    • 350 mm
    • Height
    • 30 mm
    • Length
    • 310 mm
  • Weights
    • Weight
    • 2800 g
Datasheet/manual