reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORERUNNER 25SB :: GPS Running Watch

Item-No.: FORERUNNER 25SB
€149,95
Category of goods: 0

FORERUNNER 25SB

  • Product Description
  • Technical information
  • General
    • Type
    • GPS running watch
    • Colour
    • Black/blue
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 23 x 23
  • Weights
    • Weight
    • 39 g
  • Implementation
    • GPS
    • Yes
  • Interfaces
    • Bluetooth
    • Smart & ANT+
  • Electrical values
    • Accumulator
    • Li-Ion
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Easy-to-use GPS Running Watch with Smart Notifications

  • Tracks distance, pace, heart rate¹ and calories

  • Instantly share runs and activity tracking progress² with friends, family and the world via social media by pairing a compatible device with Garmin Connect™ Mobile

  • Activity tracking³ counts steps and calories and reminds you when it’s time to move

  • Up to 8 hours of battery life with GPS on or 5 weeks in watch/activity tracking mode(small watch)

  • Up to 10 hours of battery life with GPS on or 10 weeks in watch/activity tracking mode(large watch)

  • Save, plan and share your activities at Garmin Connect™



¹ When paired with a heart monitor; included with some models, sold separately on others.
² When paired with a smartphone
³ Activity tracking accuracy



Manufacturer : GARMIN
Factory number : 010-01353-11
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS running watch
    • Colour
    • Black/blue
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 23 x 23
  • Weights
    • Weight
    • 39 g
  • Implementation
    • GPS
    • Yes
  • Interfaces
    • Bluetooth
    • Smart & ANT+
  • Electrical values
    • Accumulator
    • Li-Ion
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Datasheet/manual