reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FENIX 3SAP :: GPS Sport Watch

Item-No.: FENIX 3SAP
€449,95
Category of goods: 0


Garmin Fenix 3 saphir

  • Product Description
  • Technical information
  • General
    • Type
    • GPS multisport watch
    • Colour
    • Sapphire grey
  • Display
    • Display type
    • Chroma™ colour display
    • Screen Resolution
    • 31
  • Weights
    • Weight
    • 85 g
  • Implementation
    • GPS
    • Yes
  • Measures
    • Height
    • 51 mm
    • Width
    • 51 mm
    • Depth
    • 15.5 mm
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
  • Stainless Steel EXO™ antenna with GPS + GLONASS support for fast fix and accuracy

  • Sapphire glass lens, strong link stainless steel watch band and an extra black elastomer strap

  • 3.1 cm sunlight readable colour Chroma™ display

  • Altimeter, barometer and 3-axis compass with auto calibration

  • Support for a broad selection of sports and activities with dedicated user profiles like trail running, swimming, hiking, skiing and more

  • Advanced fitness training features including VO2 Max and Recovery Advisor and classic Garmin navigation features like TracBack

  • Smart features like Smart Notification and Connect IQ™ App support for further customisation



Manufacturer : GARMIN
Factory number : 010-01338-21
Package weight : 0.607 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS multisport watch
    • Colour
    • Sapphire grey
  • Display
    • Display type
    • Chroma™ colour display
    • Screen Resolution
    • 31
  • Weights
    • Weight
    • 85 g
  • Implementation
    • GPS
    • Yes
  • Measures
    • Height
    • 51 mm
    • Width
    • 51 mm
    • Depth
    • 15.5 mm
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Datasheet/manual