reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON SFAC02 :: AC adapter for Epson Pulsense/Runsense

Item-No.: EPSON SFAC02
€14,99
Category of goods: 0


EPSON SFAC02

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type A

AC adapter for Epson Pulsense/Runsense

Corresponding main units
  • Pulsense PS-100B (M/L)

  • Pulsense PS-100B (S/M)

  • Pulsense PS-100T (M/L)

  • Pulsense PS-100T (S/M)

  • Pulsense PS-500B

  • Runsense SF-310G

  • Runsense SF-510F

  • Runsense SF-710S

  • Runsense SF-810B

  • Runsense SF-810V




Manufacturer : EPSON
Factory number : E12E204010
Package weight : 0.079 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type A
Datasheet/manual