reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON SF-310G :: GPS sports watch

Item-No.: EPSON SF-310G
€129,99
Category of goods: 0

Epson Runsense SF-310G

  • Product Description
  • Technical information
  • General
    • Type
    • GPS sports watch
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 28.2x 21.6
  • Weights
    • Weight
    • 50.3 g
  • Interfaces
    • Bluetooth
    • 4.0
  • Electrical values
    • Accumulator
    • Li-Pol

Get the best out of yourself.

  • Precise measurement of exercise data — Epson GPS sensor

  • Longer exercising — 30 hours GPS battery duration

  • Analysis and evaluation — using the Runsense View portal and free app

  • Customisable display — four customisable displays with up to three values

  • Ready, go! — set yourself long-term goals


The ultra-precise Epson sports trackers use state-of-the-art GPS technology and also enable endurance training thanks to a long battery life. Your Runsense can be customised to your requirements and it can record, evaluate, compare and share your workout data.

More precise data tracker
This precise and intelligent GPS sports tracker enables you to always have a record of your success and can be connected to your smartphone or tablet via a Bluetooth Smart connection. Synchronise the SF-310 with your smartphone to speed up GPS positioning using AGPS and start your workout quicker.

Exercise smarter
Use Runsense to optimise and measure your training goals by entering long-term goals. Runsense calculates the estimated time to your goal or the distance, based on your specifications. You can also increase your fitness by following effective interval training programmes. The free Runsense View portal and Run Connect app1 customises your sports tracker. Monitor, analyse, compare and share your workout data to get the best out of it. On each of the four customisable displays, choose up to three values from a range of options.

Work out longer than others
At 30 hours, the GPS battery lasts up to three times longer than those in competitor products2, so that you continue running while others have to recharge their batteries. The SF-310 is waterproof up to 5 bar and is characterised by a compact, lightweight and stylish design. Use the heart rate sensor with optional chest strap to add a new dimension to your workout.



Manufacturer : EPSON
Factory number : E11E203213
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS sports watch
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 28.2x 21.6
  • Weights
    • Weight
    • 50.3 g
  • Interfaces
    • Bluetooth
    • 4.0
  • Electrical values
    • Accumulator
    • Li-Pol
Datasheet/manual