reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PS-100TML :: Heart rate and activity tracker

Item-No.: EPSON PS-100TML
€94,95
Category of goods: 0

Epson Pulsense PS-100T (M/L)

  • Product Description
  • Technical information
  • General
    • Type
    • Heart rate and activity tracker
    • Colour
    • Blue
  • Display
    • Display type
    • 5 LEDs
  • Weights
    • Weight
    • 30 g
  • Interfaces
    • Bluetooth
    • 4.0
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 12.5 mm
    • Width
    • 22 mm
    • Length
    • 150 ... 210 mm
  • Specials
    • StandBy time (max.)
    • 480 h

Step by step to a healthier life.

    Everything counts
  • Heart rate and activity measurement

  • Automatic targets to suit you

  • Measure your success


Pulsense is a pioneering activity and heart rate tracker that measures your pulse and activity around the clock, by recording steps, distance, calories burned and heart rate.
Pulsense and the free app help you to achieve your personal fitness goals.

Step by step to a healthier life
The Pulsense PS-100 measures your heart rate and your activity 24 hours a day. Its counts steps, distance and calories, monitors your sleep quality and measures your heart rate over five zones. Based on your specifications, Pulsense automatically sets targets and therefore makes it easier for you to follow an effective fitness program and the path to your desired weight. You exercise more effectively and track every activity over a battery life of 36 hours.

Heart rate sensor technology
Many fitness trackers either only measure heart rate or only activity. Epson now offers an innovative product that provides precise measurement data for both. Pulsense combines an optical sensor with an accelerometer and achieves high-precision measurements using the Epson heart rate sensor technology.

Measure your success online
The Bluetooth Smart connection and free app1 support an easy way of controlling your calorie intake and weight. The simple selection of icons make it easy for you to measure success per day, week or month. A weekly email summary helps keep you motivated to achieve your personal goals. LED status indicators show your current heart rate zone, and a vibrate alert tells you about incoming calls, emails or calendar appointments. The Pulsense is waterproof up to 3 bar and stores up to 480 hours of activities in the internal memory.



Manufacturer : EPSON
Factory number : E11E207B23
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heart rate and activity tracker
    • Colour
    • Blue
  • Display
    • Display type
    • 5 LEDs
  • Weights
    • Weight
    • 30 g
  • Interfaces
    • Bluetooth
    • 4.0
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 12.5 mm
    • Width
    • 22 mm
    • Length
    • 150 ... 210 mm
  • Specials
    • StandBy time (max.)
    • 480 h
Datasheet/manual