reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARIVAL QADDY :: GPS golf watch


ARIVAL QADDY

  • Product Description
  • Technical information
  • General
    • Type
    • Golf watch
  • Implementation
    • GPS
    • Yes

Much more than just a watch for much more than playing golf. Golfing perfection!

Features/technical data:
• Preloaded with over 30,000 courses worldwide
• Date/time display
• Scorecard (stores the last 10)
• Highlight the current ball position
• Shot distance
• Pars
• Number of strokes
• Hole number
• Shows the distance to the next hole, the current position and the end of the green.
• Easy to use
• Operating time: 4 weeks in power-saving mode/10 hours in playing mode (GPS)
• Fog free at 5% - 95% humidity
• Integrated GPS receiver
• Backlit LCD display, 90 x 90 pixels/1.2"
• IPX4 splash-proof
• Weight: 63 g
• Dimensions: 60 x 46 x 17 mm

The device detects its user's location either by manual input (even with gloves on) or via the optional GPS function. Once the number of the current hole has been selected, it provides details such as the par value, the distance to the green and recommended doglegs (any necessary layups), or any obstacles such as water hazards, trees or bunkers. As with a traditional scorecard, the number of shots per hole can be recorded—including the number of strokes above or below par—so that the round can be evaluated later and scored accordingly. The intermediate and final results of a total of ten games can be entered before the old data is overwritten in the memory. On exiting golf playing mode, Qaddy automatically calculates the user's handicap, which is also saved.

The watch weighs only 63 g and has a backlit 1.2-inch LCD screen, which is equivalent to a diagonal screen size of approx. 3 cm at a resolution of 90 x 90 pixels. Qaddy is ideal as a companion for golfers or simply as an everyday timepiece, and is operated intuitively via four multifunctional buttons. The golf watch is even immune to rain or spray — not only is its housing protected to the IPX4 standard, but its glass remains fog free in humidity of up to 95%.

Included with delivery:
• "Qaddy" GPS golf watch
• USB charging and data cable
• User manual



Manufacturer : A-RIVAL
Factory number : GW01
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Golf watch
  • Implementation
    • GPS
    • Yes
Datasheet/manual