reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 981096 :: Radio wall clock, Ø198mm

Item-No.: WS 981096
€44,90
Category of goods: 0


WS 981096

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Depth
    • 43 mm
    • Ø
    • 198 mm

DCF-77 radio wall clock with second hand

Ideal for the home, office, waiting room, foyer or reception area.

• Housing: brushed aluminium
• Glass cover
• Dial with minute details
• Second hand

1 x 1.5 V AA batteries included

Dimensions:
Ø 198 x 43mm, 600g



Manufacturer : TFA DOSTMANN
Factory number : 98.1096
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Depth
    • 43 mm
    • Ø
    • 198 mm
Datasheet/manual