reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 8005 :: Radio wall clock with Jumbo LCD

Item-No.: WS 8005
€15,95
Category of goods: 0


WS 8005

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 226 mm
    • Height
    • 180 mm
    • Depth
    • 30 mm

Ideal for office or retail store environments.

• DCF-77 radio controlled clock with manual setting option
• 12/24 hour display
• Time zone adjustment: +12/-12h
• Calendar display
• Date and weekday display
•Temperature display in °C or °F
• Calendar display in 7 languages: English, German, Italian, Danish, Dutch, French, Spanish
• Alarm with snooze
• Can be mounted to the wall or used on a tabletop
• Dimensions: LxWxH 226 x 30 x 180 mm
• Batteries: 2 x AA Mignon LR06



Manufacturer : TECHNOLINE
Factory number : WS 8005
Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 226 mm
    • Height
    • 180 mm
    • Depth
    • 30 mm
Datasheet/manual