reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 60600001 :: Talking wristwatch

Item-No.: WS 60600001
€21,40
Category of goods: 0

WS 60600001

  • Product Description
  • Technical information
  • General
    • Type
    • Wristwatch
    • Design
    • Analogue
  • Specials
    • Specification
    • With voice output
Talking wristwatch

• Analogue watch that announces the time at the touch of a button, with the option of an additional digital display
• Can announce the day and time
• Alarm with snooze function
• Hourly time report feature
• Voice instructions to assist with setting
• Power-saving mode
• Also ideal for the visually impaired

Device: 47 x 17 mm, strap: 20-mm wide, 46 g
1 x 3 V CR2025 battery included, EK

Voice outut in german language.



Manufacturer : TFA DOSTMANN
Factory number : 60.6000.01
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wristwatch
    • Design
    • Analogue
  • Specials
    • Specification
    • With voice output
Datasheet/manual