reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 602503 :: Radio alarm clock with temperature display

Item-No.: WS 602503
€17,90
Category of goods: 0


WS 602503

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 60 mm

DCF-77 radio alarm clock with temperature display

• Internal temperature (-5 - +50°C/+23 - +122°F)
• Weekday and date
• Time zone
• Snooze function
• Energy-saving LED background lighting when it gets dark

Including batteries (2 x 1.5 V AAA)

86 x 86 x 60 mm, 241 g



Manufacturer : TFA DOSTMANN
Factory number : 60.2503
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Digital
  • Specials
    • Specification
    • Temperature display
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 60 mm
Datasheet/manual