reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 601010 :: Electronic analogue alarm clock, easily adjustable


WS 601010

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Analogue

Electronic alarm clock with analogue display

Alarm can be set on front screen.

• Large, easy-to-read digits
• Extra loud alarm with mechanical chime
• Snooze function,
• Silent sweep quartz clock
• Backlight
• Fluorescent pointers

(2 x 1.5 V AA batteries not included)



Manufacturer : TFA DOSTMANN
Factory number : 60.1010
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Analogue
Datasheet/manual