reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 52680 :: Radio wall clock with metal housing, Ø 30.5 cm

Item-No.: WS 52680
€27,40
Category of goods: 0


WS 52680

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Height
    • 45 mm
    • Ø
    • 305 mm

  • Fully automatic adjustment

  • Absolute time precision

  • Modern design

  • Large, easy-to-read digits

  • Attractive metal housing

  • Up-to-date - whether at home, in the office or on a factory floor.

  • Colour: silver

  • Ø 30.5 x 4.5 cm




Manufacturer : MEBUS
Factory number : 52680
Package weight : 0.839 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Height
    • 45 mm
    • Ø
    • 305 mm