reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 52326 :: Radio wall clock with metal housing, Ø 30.5 cm

Item-No.: WS 52326
€27,40
Category of goods: 0


WS 52326

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Height
    • 40 mm
    • Ø
    • 300 mm

  • Fully-automatic adjustment

  • Absolute time precision

  • Modern design

  • Large, easy-to-read digits

  • Attractive metal housing made from brushed aluminium

  • Always the correct time — whether at home, in the office or in a workshop

  • Housing colour: silver

  • Clock face: white

  • Ø 30 x 4 cm




Manufacturer : MEBUS
Factory number : 52326
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz wall clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Measures
    • Height
    • 40 mm
    • Ø
    • 300 mm
Datasheet/manual