reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40370 :: Quartz Clock with Thermometer and Hygrometer

Item-No.: WS 40370
€10,40
Category of goods: 0


WS 40370

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Analogue
  • Measures
    • Width
    • 257 mm
    • Height
    • 118 mm
    • Depth
    • 50 mm

Quartz clock and mechanical weather station

• Thermometer - Hygrometer
• as well as quartz clock with wake-up function
• Dimensions: 11.8 x 25.7 x 5 cm
• Colour: black
• Plastic housing



Manufacturer : MEBUS
Factory number : 40370
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Design
    • Analogue
  • Measures
    • Width
    • 257 mm
    • Height
    • 118 mm
    • Depth
    • 50 mm
Datasheet/manual