reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 25410 :: Analogue radio alarm clock with crescendo alarm

Item-No.: WS 25410
€21,95
Category of goods: 0


WS 25410

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Specials
    • Specification
    • Crescendo Alarm
  • Measures
    • Width
    • 75 mm
    • Height
    • 75 mm
    • Depth
    • 40 mm

  • Fully automatic adjustment

  • Snooze

  • Crescendo alarm

  • Alarm indicator

  • Alarm On/Off

  • Backlight

  • Front: Piano lacquer

  • 7.5 x 7.5 x 4 cm




Manufacturer : MEBUS
Factory number : 25410
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz alarm clock
    • Technology
    • Radio
    • Design
    • Analogue
  • Specials
    • Specification
    • Crescendo Alarm
  • Measures
    • Width
    • 75 mm
    • Height
    • 75 mm
    • Depth
    • 40 mm
Datasheet/manual